text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20H100SFP

FERD20H100 Series 100V 20A Surface Mount Field Effect Rectifier Diode - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD20H100SFP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 20A
Forward Voltage: 0.415V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 140µA
Peak Current-Max: 150A
Operating Temp Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$790.00
USD
Quantity
Unit Price
50
$0.425
200
$0.41
750
$0.40
1,250
$0.395
2,500+
$0.385
Product Variant Information section