text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20U50DJF-TR

FERD20U50 Series 50 V 20 A SMT Field Effect Rectifier Diode - PowerFlat (5x6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD20U50DJF-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 20A
Forward Voltage: 0.45V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 500ns
Reverse Current-Max: 800µA
Average Forward Current-Max: 20A
Peak Current-Max: 390A
Operating Temp Range: -65°C to +175°C
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section