Manufacturer Part #
MSR1560G
MSR Series 15 A 600 V SWITCHMODE™ Soft Recovery Power Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MSR1560G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MSR1560G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Forward Voltage: | 1.8V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 15µA |
| Peak Current-Max: | 100A |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.80
200
$0.78
750
$0.76
1,500
$0.75
3,750+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount