text.skipToContent text.skipToNavigation

Manufacturer Part #

S3J

Rectifiers 3A, 600V, Standard Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor S3J - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 1.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 60pF
Peak Current-Max: 230A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$2,886.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0992
12,000
$0.0985
15,000+
$0.0962
Product Variant Information section