Manufacturer Part #
SBRT3U60P1-7
60V, 3A, 2-Pin, PowerDI 123 T/R.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SBRT3U60P1-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBRT3U60P1-7 - Technical Attributes
Attributes Table
| Type: | Super Barrier |
| Configuration: | Single |
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 0.56V |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.15mA |
| Peak Current-Max: | 70A |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0663
6,000
$0.0652
9,000
$0.0645
12,000
$0.064
15,000+
$0.0626
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount