text.skipToContent text.skipToNavigation

Manufacturer Part #

UF4006

UF4006 Series 1.7 V 1 A 800 V Max Reverse Voltage Standard Rectifier - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UF4006 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The UF4006 is a Standard Rectifier with Max Reverse recovery Voltage of 800 V, Available in DO-41 package. 

Features:

  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability

Applications:

  • Consumer Appliances
  • Medical Electronics/Devices
  • Building & Home Control
  • Test and Measurement
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
5,000
$0.0773
10,000
$0.076
15,000
$0.0753
20,000
$0.0748
25,000+
$0.0731
Product Variant Information section