Manufacturer Part #
VS-3EJH01HM3/6A
Freds - SlimSMA3A,100V,Low Vf,soft,single,SMD,Tj=175C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay VS-3EJH01HM3/6A - Product Specification
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
Vishay VS-3EJH01HM3/6A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 85A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.86V |
| Configuration: | Single |
| Diode Capacitance-Max: | 13pF |
| Reverse Recovery Time-Max: | 26ns |
| Thermal Resistance: | 8°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,500
$0.151
7,000
$0.149
10,500+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel