Manufacturer Part #
1N4148WTGH
1N4148WTGH Series 100 V 125 mA Silicon Epitaxial Planar Switching Diode -SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE 1N4148WTGH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE 1N4148WTGH - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 150mW |
| Average Forward Current-Max: | 125mA |
| Peak Current-Max: | 2A |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0217
12,000
$0.0211
16,000
$0.021
40,000
$0.0206
60,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount