Manufacturer Part #
BAS116TT1G
BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-416
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
onsemi BAS116TT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS116TT1G - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 5nA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 3µs |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 0.5A |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0209
45,000
$0.0204
75,000+
$0.0199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount