Manufacturer Part #
BAS21J,115
BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS21J,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS21J,115 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 150nA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 300V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 550mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 3A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21J,115 is a Single high-speed switching diode, encapsulated in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features:
- High switching speed: trr = 50 ns
- Low capacitance: Cd = 2 pF
- Low leakage current
- Reverse voltage: VR = 300 V
- Repetitive peak reverse voltage: VRRM = 300 V
- Very small and flat lead SMD plastic package
- Excellent coplanarity and improved thermal behavior
Applications:
- High-speed switching n Voltage clamping
- General-purpose switching
- Reverse polarity protection
View the complete series of BAS21 Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0479
6,000
$0.0471
12,000
$0.0464
15,000
$0.0461
45,000+
$0.0446
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount