Manufacturer Part #
BAV20WS-7-F
BAV20WS Series 2.5 A 200 V 200 mW Surface Mount Fast Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Diodes Incorporated BAV20WS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV20WS-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 400mA |
| Peak Current-Max: | 2.5A |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV20WS-7-F is a part of BAV20WS Series High Conductance 200 V 2.5 A 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.
Product Features:
- Fast Switching Speed
- Surface Mount Package Ideally Suited for Automated Insertion
- For General Purpose Switching Applications
- High Conductance
- Peak Reverse DC Blocking Voltage is 150 V
- Average Rectified Output Current is 200 mA
- Power Dissipation is 200 mW
- Operating and Storage Temperature Range is -65 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0297
9,000
$0.029
12,000
$0.0288
30,000
$0.0282
45,000+
$0.0276
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount