Manufacturer Part #
BAV99WQ-7-F
BAV99W Series 75 V 150 mA 4ns Dual Surface Mount Switching Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAV99WQ-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV99WQ-7-F - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 2.5µA |
| Forward Voltage: | 1.25V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 0.2W |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0204
9,000
$0.0199
15,000
$0.0196
45,000
$0.0192
75,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount