text.skipToContent text.skipToNavigation

Manufacturer Part #

DAN217UMFHTL

Switching Diodes (corresponds to AEC-Q101)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
ROHM DAN217UMFHTL - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Dual
Reverse Current-Max: 0.2µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ps
Power Dissipation: 200mW
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 100mA
Peak Current-Max: 4000mA
Operating Temp Range: 150°C
Package Style:  SC-85
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$138.90
USD
Quantity
Unit Price
3,000
$0.0463
6,000
$0.0455
12,000
$0.0448
15,000
$0.0445
45,000+
$0.0431
Product Variant Information section