Manufacturer Part #
DLLFSD01T-7
Fast Switching Diode SOD523 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DLLFSD01T-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DLLFSD01T-7 - Technical Attributes
Attributes Table
| Type: | Molded |
| Configuration: | Single |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 0.94V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 0.15W |
| Diode Capacitance-Max: | 2.5pF |
| Average Forward Current-Max: | 0.3A |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0236
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount