text.skipToContent text.skipToNavigation

Manufacturer Part #

RFU02VSM8STR

Diode Standard 800V 200mA Surface Mount TUMD2SM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
ROHM RFU02VSM8STR - Technical Attributes
Attributes Table
Type: Standard
Reverse Current-Max: 10µA
Forward Voltage: 3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 25ns
Operating Temp Range: 150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$205.50
USD
Quantity
Unit Price
3,000
$0.0685
6,000
$0.0673
9,000
$0.0666
12,000
$0.0661
15,000+
$0.0646
Product Variant Information section