text.skipToContent text.skipToNavigation

Manufacturer Part #

MUH1PCHM3/89A

Rectifiers 1A,150V,25NS,UF Rect, Micro SMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MUH1PCHM3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 166°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.50
USD
Quantity
Unit Price
4,500
$0.0738
9,000
$0.0725
13,500
$0.0718
18,000
$0.0713
22,500+
$0.0697
Product Variant Information section