text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6003CW

STTH6003 Series Dual 30 A 1 V 55 ns Secondary Rectifier Flange Mount - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2518
Product Specification Section
STMicroelectronics STTH6003CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 60µA
Forward Voltage: 1V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 1°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications
The STTH6003CW is a Dual rectifiers suited for Switch Mode Power Supply and high frequency DC to DC converters and it is available in a TO-247 package.

Features:

  • Combines highest recovery and voltage performance
  • Ultrafast, soft and noise free recovery
  • Insulated package:ISOTOP
  • Insulation voltage: 2500 VRMS
    • Capacitance: < 45 pF
    • Low inductance and low capacitance allow simplified layout

Applications:

  • Freewheeling
  • High frequency Inverters
  • Welding equipments and Telecom power supplies
Pricing Section
Global Stock:
570
USA:
570
570
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$59.70
USD
Quantity
Unit Price
30
$1.99
90
$1.97
150
$1.95
600
$1.92
900+
$1.90