Manufacturer Part #
VS-16CTU04-M3
Ultrafast Rectifier, 400V 8A, Through-hole TO-220AB Package,
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Vishay VS-16CTU04-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-16CTU04-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.19V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 14pF |
| Reverse Recovery Time-Max: | 60ns |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
Singapore:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.43
2,000
$0.425
3,000
$0.42
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole