text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-MUR1520-M3

Rectifiers 200V 15A TO-220 Fred Pt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-MUR1520-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Configuration: Single
Diode Capacitance-Max: 55pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
50
Total
$2,800.00
USD
Quantity
Unit Price
50
$0.385
250
$0.375
1,000
$0.365
2,500
$0.36
6,250+
$0.35
Product Variant Information section