Manufacturer Part #
1N4742A,113
1N4742A Series 12 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Nexperia 1N4742A,113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 1N4742A,113 - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 500mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 12V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4742A low voltage regulator diodes are offered in the hermetically sealed DO-41 package with a working voltage range of 3.3 V to 24 V and a forward voltage of 1.2 V. The 1N4728A to 1N4749A series also has a maximum total power dissipation of 1000 mW.
Features:
- Total power dissipation: max. 1000 mW
- Tolerance series: +-5pct
- Working voltage range: nom. 3.3 to 24 V
- Small hermetically sealed glass package
Applications:
- Low voltage stabilizers
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0614
10,000
$0.0604
15,000
$0.0598
20,000
$0.0594
25,000+
$0.058
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole