Manufacturer Part #
BZD27C5V6P-E3-08
Zener Diodes 5.6 Volt 0.8 Watt 5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-219AB (SMF) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Vishay BZD27C5V6P-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BZD27C5V6P-E3-08 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 800mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 10µA |
| Impedance: | 4Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 5.6V |
| No of Terminals: | 2 |
| Package Style: | DO-219AB (SMF) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0553
6,000
$0.0544
9,000
$0.0539
15,000
$0.0532
30,000+
$0.0518
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-219AB (SMF)
Mounting Method:
Surface Mount