text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52B12BS-TP

BZT52B Series 12 V 400 mW ±2 % Tolerance Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Micro Commercial Components BZT52B12BS-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 400mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 25Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
852,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
3,000
$0.0125
9,000
$0.0122
30,000
$0.0119
60,000
$0.0117
120,000+
$0.0114
Product Variant Information section