Manufacturer Part #
BZX58550-C5V1X
Zener Diode 5.1 V 300 mW 5% Surface Mount SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Nexperia BZX58550-C5V1X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX58550-C5V1X - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.27W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 60Ω |
| Operating Temp Range: | -55°C to +150°C |
| Voltage Temperature Coefficient: | 3.7mV/K |
| Capacitance: | 130pF |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0964
6,000
$0.0947
9,000
$0.0937
12,000
$0.0931
15,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount