text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C24VLYT116

Zener Diode Single 24V 6% 70Ohm 250mW 3-Pin SSD T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BZX84C24VLYT116 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.25W
Reverse Current-Max: 0.1µA
Impedance: 70Ω
Voltage Temperature Coefficient (°C): 22.6mV/°C
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$122.40
USD
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section