text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX884-C3V3,315

BZX884 Series 3.3 V ±2 % 250 mW Surface Mount Voltage Regulator Diode -SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX884-C3V3,315 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 85Ω
Voltage Temperature Coefficient: -1.8mV/K
Capacitance: 410pF
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,280.00
USD
Quantity
Unit Price
10,000+
$0.107
Product Variant Information section