Manufacturer Part #
JANTX1N4469US
JANTX Series 15 V 5 % 1.5 W Surface Mount Glass Zener Diode - D-5A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip JANTX1N4469US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N4469US - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 1.5W |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 50nA |
| Voltage Tolerance: | 5% |
| Impedance: | 9Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$9.51
5
$9.38
20
$9.27
50
$9.20
125+
$9.06
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount