text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5249BLT1G

MMBZ5249BL Series 225 mW 10 mA 19 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi MMBZ5249BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 19V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
42 Weeks
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$703.80
USD
Quantity
Unit Price
3,000
$0.0143
9,000
$0.014
15,000
$0.0138
60,000
$0.0134
90,000+
$0.0131
Product Variant Information section