text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4678-TP

MMSZ4678 Series 1.8 V 7.5 uA 500 mW SMT Silicon Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Micro Commercial Components MMSZ4678-TP - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.95V
Reverse Current-Max: 7.5µA
Working Voltage-Nom: 1.8V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.40
USD
Quantity
Unit Price
3,000
$0.0198
9,000
$0.0193
15,000
$0.0191
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section