text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5226BQ-7-F

Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Diodes Incorporated MMSZ5226BQ-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 370mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 25µA
Voltage Tolerance: 5%
Impedance: 28Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
84,000
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.20
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.0151
15,000
$0.0149
60,000
$0.0145
90,000+
$0.0142
Product Variant Information section