text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5252BQ-7-F

Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSZ5252BQ-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 370mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 33Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0226
15,000
$0.0223
30,000
$0.0219
60,000+
$0.0214
Product Variant Information section