text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5264BT1G

MMSZ5264BT1 Series 500 mW 10 mA 60 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi MMSZ5264BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 60V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.00
USD
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.0229
30,000
$0.0226
60,000+
$0.022
Product Variant Information section