text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z16VT1G

Zener Diode Single 16V 5% 40Ohm 500mW Automotive 2-Pin

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
onsemi SZMM5Z16VT1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 14mV/K
Capacitance: 105pF
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.00
USD
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0571
9,000
$0.0565
15,000
$0.0558
30,000+
$0.0543
Product Variant Information section