text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ5239BT1G

MMSZ5239BT1 Series 500 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SZMMSZ5239BT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 3µA
Working Voltage-Nom: 9.1V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,764.00
USD
Quantity
Unit Price
3,000
$0.0623
6,000
$0.0612
9,000
$0.0606
12,000
$0.0602
15,000+
$0.0588