Manufacturer Part #
UDZSTE-176.2B
UDZS6.2B Series 6.2 V 1 uA 200 mW Surface Mount Zener Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UDZSTE-176.2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/11/2025 Details and Download
Part Status:
Obsolete
Obsolete
ROHM UDZSTE-176.2B - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 6.2V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The UDZSTE-176.2B is a Part of UDZS6.2B Series 6.2 V 1 µA Surface Mount Zener Diode. It has an Operating temperature ranging between -55 to 150°C and its available in SOD-323 Package.
Features:
- Compact, 2-pin mini-mold type for high-density mounting(UMD2)
- High reliability
- Can be mounted automatically using chip mounter
Applications:
- Constant Voltage Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0369
9,000
$0.0359
12,000
$0.0357
30,000
$0.0349
45,000+
$0.0342
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount