text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S251K101

B72205S Series 5mm Disc 250 V 400 A Varistor Through Hole

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72205S251K101 - Technical Attributes
Attributes Table
Energy: 8.2J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
5,000
$0.106
10,000
$0.104
15,000
$0.103
20,000
$0.102
25,000+
$0.0997
Product Variant Information section