text.skipToContent text.skipToNavigation

Manufacturer Part #

B72510E250K62

Automotive E Series 39V 80A 1 Circuit Surface Mount MLV Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72510E250K62 - Technical Attributes
Attributes Table
Capacitance: 250pF
Rated Voltage: 31V
Varistor Voltage Range: 35.1V to 42.9V
Energy: 0.3J
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$996.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000+
$0.162
Product Variant Information section