text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M241

VF Series 150 VAC/200 VDC Surface Mount Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-VF2M241 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 395V
Peak Output Current: 600A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 10J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,160.00
USD
Quantity
Unit Price
2,000
$0.58
4,000
$0.575
6,000+
$0.565
Product Variant Information section