text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10277PX3333

LSP10277 Series 277 V RMS 320V Clamp 20 kA LED Lighting Surge Protection Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP10277PX3333 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 320V
Peak Output Current: 20kA
RMS Voltage-Max: 277V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,029.60
USD
Quantity
Unit Price
8
$13.04
24
$12.92
40
$12.87
160
$12.73
240+
$12.63
Product Variant Information section