text.skipToContent text.skipToNavigation

Manufacturer Part #

S14K50

B722 Series 65 V 50 Vrms 135 V Clamp 4500 A 1800 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS S14K50 - Technical Attributes
Attributes Table
Capacitance: 1800pF
Clamping Voltage-Max: 135V
Peak Output Current: 4500A
Rated Voltage: 65|V
RMS Voltage-Max: 50V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
150
$0.132
400
$0.13
1,500
$0.127
4,000
$0.125
15,000+
$0.12
Product Variant Information section