Manufacturer Part #
TMOV20RP150E
TMOV® Series 216 VDC 150 V RMS 395 V Clamp 10000 A 1600 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Littelfuse TMOV20RP150E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP150E - Technical Attributes
Attributes Table
| Capacitance: | 1600pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 216|V |
| RMS Voltage-Max: | 150V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$1.01
75
$0.98
200
$0.96
750
$0.93
2,000+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole