text.skipToContent text.skipToNavigation

Manufacturer Part #

V27ZT1P

ZT Series 22 VDC 17 V RMS 53 V Clamp 250 A 1300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V27ZT1P - Technical Attributes
Attributes Table
Capacitance: 1300pF
Clamping Voltage-Max: 53V
Peak Output Current: 250A
Rated Voltage: 22V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 1mA
Energy: 1J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
1,000
$0.126
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section