Manufacturer Part #
V33ZS1P
ZS Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Littelfuse V33ZS1P - Technical Attributes
Attributes Table
| Capacitance: | 1100pF |
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 250A |
| Rated Voltage: | 26|V |
| RMS Voltage-Max: | 20V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
23,000
USA:
23,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
5,000
$0.0997
20,000
$0.0964
30,000+
$0.0943
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole