Manufacturer Part #
VC120603D100RP
1206 3.3 V 2.3 Vrms 12V Clamp 150A 4.7nF Multilayer Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC120603D100RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC120603D100RP - Technical Attributes
Attributes Table
| Capacitance: | 4700pF |
| Clamping Voltage-Max: | 12V |
| Peak Output Current: | 150A |
| Rated Voltage: | 3.3|V |
| RMS Voltage-Max: | 2.3V |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.22
8,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel