Manufacturer Part #
BC847BFA-7B
Bipolar Transistors - BJT 45V NPN SM Trans 435mW 100mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BC847BFA-7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BC847BFA-7B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.1A |
| Power Dissipation-Tot: | 435mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 122mV |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 200 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Single |
| Frequency - Transition: | 170MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0772
20,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount