text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856BQ-7-F

Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC856BQ-7-F - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 250mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$298.20
USD
Quantity
Unit Price
3,000
$0.0994
6,000
$0.0978
9,000
$0.0968
15,000
$0.0956
30,000+
$0.093
Product Variant Information section