text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW33LT1G

BCW Series 32 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
onsemi BCW33LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCW33LT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$998.40
USD
Quantity
Unit Price
3,000
$0.027
9,000
$0.0263
15,000
$0.026
30,000
$0.0256
60,000+
$0.025
Product Variant Information section