Manufacturer Part #
BFP450H6433XTMA1
BFP450 Series NPN 5V 100mA 24GHz 450mW SMD RF Bipolar Transistors SOT343
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon BFP450H6433XTMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject: Introduction of additional plating production at Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China for several productsReason/Motivation:Expansion of plating production to assure continuity of supply and enable flexible manufacturing by recovery of Welnew Wuxi Plating site for DS products (PCN 2023-034-A) DescriptionOldShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaNewShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaWuxi Welnew Microelectronic Co., Ltd., Wuxi, ChinaIntended start of delivery: 2026-06-20Last order date (LOD): 2026-06-20Last delivery date (LDD): 2026-12-20
Part Status:
Infineon BFP450H6433XTMA1 - Technical Attributes
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 4.5V |
| Collector Current Max: | 0.17A |
| Power Dissipation-Tot: | 0.5W |
| Collector - Base Voltage: | 15V |
| Emitter - Base Voltage: | 1.5V |
| DC Current Gain-Min: | 60 |
| Collector - Current Cutoff: | 30nA |
| Configuration: | Single |
| Frequency - Transition: | 24GHz |
| Noise Figure: | 2.05dB |
| Input Capacitance: | 1.7pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount