text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS60601MZ4-13

DSS60601MZ4 Series 60 V 6 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated DSS60601MZ4-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 1.2W
DC Current Gain-Min: 120
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The DSS60601MZ4-13 is a part of DSS60601MZ4 Series 60 V 6 A Low VCE(SAT) NPN Surface Mount Transistor. It is available in SOT-223 Package.

Features:

  • Ideal for Medium Power Switching or Amplification Applications
  • Complementary PNP Type Available (DSS60600MZ4)
  • Ultra Low Collector-Emitter Saturation Voltage
  • Ideally Suited for Automated Assembly Processes
  • Lead Free By Design/RoHS Compliant
  • "Green" Device

View the available DSS60601MZ4 Series of NPN Transistors

Pricing Section
Global Stock:
15,000
USA:
15,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.136
7,500
$0.135
12,500+
$0.132
Product Variant Information section