Manufacturer Part #
MBT2222ADW1T1G
MBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBT2222ADW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBT2222ADW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 150mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBT2222ADW1T1G is a part of MBT2222ADW1T1 series NPN general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
The Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.
Features:
- Moisture Sensitivity Level: 1
- ESD Rating: Human Body Model-4 kV Machine Model - 400 V
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
30,000+
$0.0266
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0287 / Stock: 45,000 Qty: 3,000+$0.0287 Stock: 45,000
- Reel Qty: 30,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 30,000+$0.0266 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 30,000+$0.0266 Stock: 0
- Reel Qty: 33,000+ / Unit Price: $0.0287 / Stock: 0 Qty: 3,000+$0.0287 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount