text.skipToContent text.skipToNavigation

Manufacturer Part #

MBT3904DW1T3G

Bipolar Transistors - BJT 200mA 60V Dual NPN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi MBT3904DW1T3G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Dual
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 35ns
Fall Time: 50ns
Noise Figure: 5dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$1,045.00
USD
Quantity
Unit Price
10,000
$0.0221
20,000
$0.0217
30,000
$0.0215
40,000
$0.0214
50,000+
$0.0209
Product Variant Information section